Part Details for 93L425DMQB by National Semiconductor Corporation
Overview of 93L425DMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93L425DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 1Kx1, 16 Pin, Ceramic, DIP | 25 |
|
$45.9000 / $54.0000 | Buy Now |
Part Details for 93L425DMQB
93L425DMQB CAD Models
93L425DMQB Part Data Attributes
|
93L425DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93L425DMQB
National Semiconductor Corporation
IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93L425DMQB
This table gives cross-reference parts and alternative options found for 93L425DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L425DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM93L425DCB | Standard SRAM, 1KX1, 60ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 93L425DMQB vs AM93L425DCB |
93425DMQB | Cache SRAM, 1KX1, 60ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | 93L425DMQB vs 93425DMQB |
AM93L425PC | Standard SRAM, 1KX1, 60ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 93L425DMQB vs AM93L425PC |
93L425PCQR | Cache SRAM, 1KX1, 60ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93L425DMQB vs 93L425PCQR |
93L425DCQR60 | Standard SRAM, 1KX1, 60ns, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93L425DMQB vs 93L425DCQR60 |
93L425PC | Cache SRAM, 1KX1, 60ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93L425DMQB vs 93L425PC |
MCM93425DM | Standard SRAM, 1KX1, 60ns, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 93L425DMQB vs MCM93425DM |
93L425DCQP | Standard SRAM, 1KX1, 60ns, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93L425DMQB vs 93L425DCQP |
MCM93425FM | Standard SRAM, 1KX1, 60ns, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 93L425DMQB vs MCM93425FM |
M38510/23102BEX | Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | 93L425DMQB vs M38510/23102BEX |