Part Details for 93PR100K by TT electronics / BI Technologies
Overview of 93PR100K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93PR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box |
2 In Stock |
|
$3.1900 / $4.7100 | Buy Now |
|
Bristol Electronics | 621 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 30 |
|
$3.5775 / $7.1550 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box |
2 In Stock |
|
$3.1900 / $4.7100 | Buy Now |
Part Details for 93PR100K
93PR100K CAD Models
93PR100K Part Data Attributes
|
93PR100K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
93PR100K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 1W, 100000ohm, 1/2 ICH, CIRCULAR PACKAGE, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | THUMB WHEEL | |
Construction | Single Turn | |
Ganging Number | 1 | |
Lead Diameter | 0.711 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |