Part Details for 93PR250KLF by TT electronics / BI Technologies
Overview of 93PR250KLF by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93PR250KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2647
|
Newark | Trimmer Potentiometer, 250Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:250Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:1W Rohs Compliant: Yes |Tt Electronics/bi Technologies 93PR250KLF Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
987-1568-ND
|
DigiKey | TRIMMER 250K OHM 1W PC PIN TOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
335 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
|
Future Electronics | 93 Series 1/2 inch Diameter 250 kOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Container: Box | 0Box |
|
$2.2800 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
550 In Stock |
|
$1.6500 / $2.2100 | Buy Now |
DISTI #
000000000001500859
|
Sager | Trimmer Resistors - Through Hole 1/2inch 250k Lead Free Thumbwheel Min Qty: 550 | 0 |
|
$1.7500 / $1.8000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 250K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
550 In Stock |
|
$1.6500 / $2.2100 | Buy Now |
Part Details for 93PR250KLF
93PR250KLF CAD Models
93PR250KLF Part Data Attributes:
|
93PR250KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
93PR250KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 1W, 250000ohm, 1/2 ICH, CIRCULAR PACKAGE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | THUMB WHEEL | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.711 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |