Part Details for 93PR2MEGLF by TT electronics / BI Technologies
Overview of 93PR2MEGLF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93PR2MEGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1570-ND
|
DigiKey | TRIMMER 2M OHM 1W PC PIN TOP ADJ Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8382 / $4.2000 | Buy Now |
|
Future Electronics | 93 Series 1/2 inch Diameter 2 MOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Container: Box | 0Box |
|
$2.0400 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant | Alternative Product Available |
|
$1.7800 / $2.5900 | Buy Now |
DISTI #
000000000001500862
|
Sager | Trimmer Resistors - Through Hole 1/2inch 2M LEADFREE Thumbwheel Min Qty: 550 | 0 |
|
$1.7500 / $1.8000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant | Alternative Product Available |
|
$1.7800 / $2.5900 | Buy Now |
Part Details for 93PR2MEGLF
93PR2MEGLF CAD Models
93PR2MEGLF Part Data Attributes:
|
93PR2MEGLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
93PR2MEGLF
TT electronics / BI Technologies
RES,TAPPED,CERMET,2M OHMS,200WVDC,10% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | THUMB WHEEL | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.711 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 93PR2MEGLF
This table gives cross-reference parts and alternative options found for 93PR2MEGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93PR2MEGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93PR2M | Trimmer, Cermet, 1W, 2000000ohm, 10% +/-Tol, 1 Turn(s), 1/2 ICH, CIRCULAR PACKAGE, 3 PINS | TT Electronics Resistors | 93PR2MEGLF vs 93PR2M |
93PR2M | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 1W, 2000000ohm, 1/2 ICH, CIRCULAR PACKAGE, 3 PINS | TT electronics / BI Technologies | 93PR2MEGLF vs 93PR2M |