Part Details for 93R1A-R22-A07L by Bourns Inc
Overview of 93R1A-R22-A07L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. | |
10106262-0006A07LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 24S | |
95293-501A07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 93R1A-R22-A07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0241
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 93R1A-R22-A07L RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6300 | Buy Now |
DISTI #
118-93R1A-R22-A07L-ND
|
DigiKey | POT 250 OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Tray |
4 In Stock |
|
$4.6322 / $8.9400 | Buy Now |
DISTI #
93R1A-R22-A07L
|
Avnet Americas | Rotary Potentiometer, Cermet, 250 Ohm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 93R1A-R22-A07L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.9537 / $4.4915 | Buy Now |
DISTI #
652-93R1A-R22-A07L
|
Mouser Electronics | Potentiometers 250 ohm 10% 5/8" SQ ST RoHS: Compliant | 248 |
|
$4.6300 / $8.9400 | Buy Now |
DISTI #
73196100
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 93R1A-R22-A07L RoHS: Compliant Min Qty: 495 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$3.9200 / $8.2100 | Buy Now |
DISTI #
93R1A-R22-A07L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 250 Ohm, 1Turn, Linear, 2 W, � 10% (Alt: 93R1A-R22-A07L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$3.9200 / $8.2100 | Buy Now |
Part Details for 93R1A-R22-A07L
93R1A-R22-A07L CAD Models
93R1A-R22-A07L Part Data Attributes
|
93R1A-R22-A07L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93R1A-R22-A07L
Bourns Inc
Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 250 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6350 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |