-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9478
|
Newark | Potentiometer, Linear, 2.5K, 2W, Panel, Track Resistance:2.5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:93 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns 93R1A-R22-A12L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$2.2900 | Buy Now |
DISTI #
93R1A-R22-A12L-ND
|
DigiKey | POT 2.5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
153 In Stock |
|
$4.6322 / $8.9400 | Buy Now |
DISTI #
93R1A-R22-A12L
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 93R1A-R22-A12L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.9537 / $4.4915 | Buy Now |
DISTI #
06X9478
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 06X9478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 170 Partner Stock |
|
$6.0100 / $9.1100 | Buy Now |
DISTI #
652-93R1A-R22-A12L
|
Mouser Electronics | Potentiometers 2.5K 10% 5/8" SQ ST RoHS: Compliant | 307 |
|
$4.6300 / $8.8000 | Buy Now |
DISTI #
V99:2348_06245699
|
Arrow Electronics | Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1639 | Americas - 5 |
|
$4.6170 / $8.6750 | Buy Now |
DISTI #
70408294
|
RS | 93R side adj cermet trimmer,2K5,12.5mm | Bourns 93R1A-R22-A12L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5200 / $8.8400 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
360 In Stock |
|
$4.0400 / $5.0300 | Buy Now |
DISTI #
93R1A-R22-A12L
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 93R1A-R22-A12L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.9537 / $4.4915 | Buy Now |
DISTI #
06X9478
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 06X9478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 170 Partner Stock |
|
$6.0100 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93R1A-R22-A12L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93R1A-R22-A12L
Bourns Inc
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |