Part Details for 93R1A-R22-A20 by Bourns Inc
Overview of 93R1A-R22-A20 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93R1A-R22-A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
93R1A-R22-A20
|
Avnet Abacus | 5/8 SQ SINGLE TURN PANEL CONTROL" (Alt: 93R1A-R22-A20) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 93R1A-R22-A20
93R1A-R22-A20 CAD Models
93R1A-R22-A20 Part Data Attributes
|
93R1A-R22-A20
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93R1A-R22-A20
Bourns Inc
Res,Tapped,Cermet,100K Ohms,10% +/-Tol,-150,150ppm TC,6350 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 93 | |
Size Code | 6350 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |