Part Details for 93R1A-R22-A25L by Bourns Inc
Overview of 93R1A-R22-A25L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93R1A-R22-A25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0252
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 93R1A-R22-A25L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6300 | Buy Now |
DISTI #
93R1A-R22-A25L-ND
|
DigiKey | POT 1M OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
362 In Stock |
|
$3.9538 / $6.2900 | Buy Now |
DISTI #
93R1A-R22-A25L
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 93R1A-R22-A25L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.9537 / $4.4915 | Buy Now |
DISTI #
652-93R1A-R22-A25L
|
Mouser Electronics | Potentiometers 1M 10% 5/8" SQ ST RoHS: Compliant | 378 |
|
$3.9500 / $6.2900 | Buy Now |
DISTI #
70408302
|
RS | 93 SER Pmnt, ThruHole Cermet Trimmer Restr w/Pin Term,1MOhm +/-10% 2W +/-150ppm/C | Bourns 93R1A-R22-A25L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8600 / $8.0700 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 1M Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.3300 / $6.2800 | Buy Now |
DISTI #
93R1A-R22-A25L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 2 W, � 10% (Alt: 93R1A-R22-A25L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 1M Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.3300 / $6.2800 | Buy Now |
Part Details for 93R1A-R22-A25L
93R1A-R22-A25L CAD Models
93R1A-R22-A25L Part Data Attributes
|
93R1A-R22-A25L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93R1A-R22-A25L
Bourns Inc
Potentiometer, Cermet, 2W, 1000000ohm, 10% +/-Tol, -150,150ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |