Part Details for 94-388 by White-Rodgers
Overview of 94-388 by White-Rodgers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94-388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0819
|
Newark | 1.5 Pole Contactor, 24 Vac Coil, 50/60 Hz, 30 Amp Contacts. Coil Data: 16.5 Ohms Dc Resistance, 208 Ma, 5 Va (Nominal), Maximum 20 Va (Inrush). Approximate Dimensions: 3-1/4" X 2" X 2 1/2" |White Rodgers 94-388 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0200 / $25.1300 | Buy Now |
DISTI #
802-94-388
|
Mouser Electronics | Contactors - Electromechanical Resistance, 208 mA, 5 VA (Nominal), Maximum 20 VA (Inrush). Approximate Dimensions: 3-1/4" | 0 |
|
$18.3000 / $24.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.0900 / $29.3300 | Buy Now |
Part Details for 94-388
94-388 CAD Models
94-388 Part Data Attributes:
|
94-388
White-Rodgers
Buy Now
|
Compare Parts:
94-388
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |