Part Details for 94.732.0500.1 by Wieland Electric GmbH
Overview of 94.732.0500.1 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 94.732.0500.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C1048
|
Newark | Connect W. Cable St18/3B K1S 1,5 05 Sw |Wieland Electric 94.732.0500.1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 94.732.0500.1
94.732.0500.1 CAD Models
94.732.0500.1 Part Data Attributes
|
94.732.0500.1
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
94.732.0500.1
Wieland Electric GmbH
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |