Part Details for 94.732.0503.1 by Wieland Electric GmbH
Overview of 94.732.0503.1 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0503DMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503AMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503MC(S)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 94.732.0503.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K4011
|
Newark | Connect W. Cable St18/3B K1 1,5 05 Sw |Wieland Electric 94.732.0503.1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $8.4700 | Buy Now |
Part Details for 94.732.0503.1
94.732.0503.1 CAD Models
94.732.0503.1 Part Data Attributes
|
94.732.0503.1
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
94.732.0503.1
Wieland Electric GmbH
Rectangular Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |