Part Details for 94.84.3 by FINDER SpA
Overview of 94.84.3 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94.84.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7340
|
Newark | Relay Socket, 250V, 10A, Din Rail, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Finder 94.84.3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 1 |
|
$11.8200 | Buy Now | |
|
Quest Components | 8 |
|
$19.4000 / $21.8250 | Buy Now |
Part Details for 94.84.3
94.84.3 CAD Models
94.84.3 Part Data Attributes
|
94.84.3
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
94.84.3
FINDER SpA
Relay Socket, RELAY, 14 Contact(s), Snap On,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Body Breadth | 1.063 inch | |
Body Depth | 2.55 inch | |
Body Length | 3 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | SQ PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Number of Contacts | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SNAP ON |