940-001C12-10S
Glenair Inc
Description: Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male

Overview of 940-001C12-10S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for 940-001C12-10S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 940-001C12-10S
Avnet Americas MIL-DTL-26482 Series I & II Sav-Con Connector Saver 10 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-001C12-10S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 940-001C12-10S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 940-001C12-10S by Glenair Inc

940-001C12-10S
Glenair Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-26482 SERIES I, II
Body/Shell Style
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
10
Want to compare parts?
  1. 940-001C12-10S
    Glenair Inc
    Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for 940-001C12-10S

This table gives cross-reference parts and alternative options found for 940-001C12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-001C12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
942-001C12-10S Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 942-001C12-10S
941-001C12-10S Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 941-001C12-10S
Part Number Description Manufacturer Compare
941-003NF13-98P Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 941-003NF13-98P
942-004N12-98S Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 942-004N12-98S
942-008R12-98PN Circular Connector Adapter, 10 Contact(s), Female-Male Glenair Inc 940-001C12-10S vs 942-008R12-98PN
240-382ANF12-98SPPENU Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 240-382ANF12-98SPPENU
231-104-09ZN13-98SB-01 Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 231-104-09ZN13-98SB-01
240-381AZN13-98SPCFNU Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 240-381AZN13-98SPCFNU
941-011NF18-1S Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 941-011NF18-1S
942-008C12-98PN Circular Connector Adapter, 10 Contact(s), Female-Male Glenair Inc 940-001C12-10S vs 942-008C12-98PN
240-381AM13-98SPPCNU Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 240-381AM13-98SPPCNU
232-104-00M12-98SE-01 Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 940-001C12-10S vs 232-104-00M12-98SE-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940-001C12-10S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940-001C12-10S by Glenair Inc

Select Manufacturer
Which Manufacturer of 940-001C12-10S would you like to use for your alert(s)?
  • Please alert me when 940-001C12-10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940-001C12-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940-001C12-10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940-001C12-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940-001C12-10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940-001C12-10S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: