Part Details for 940-001N16-26S by Glenair Inc
Overview of 940-001N16-26S by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-001N16-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-001N16-26S
|
Avnet Americas | MIL-DTL-26482 Series I & II Sav-Con Connector Saver 26 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-001N16-26S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73038086
|
RS | MIL-DTL-26482 Series I & II Sav-Con Conn Saver 26 Position Receptacle- Straight | Glenair 940-001N16-26S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$3,150.2100 | Buy Now |
Part Details for 940-001N16-26S
940-001N16-26S CAD Models
940-001N16-26S Part Data Attributes
|
940-001N16-26S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
940-001N16-26S
Glenair Inc
Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, II | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Total Number of Contacts | 26 |
Alternate Parts for 940-001N16-26S
This table gives cross-reference parts and alternative options found for 940-001N16-26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-001N16-26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-001N16-26P | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-001N16-26S vs 941-001N16-26P |
942-001M16-26P | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-001N16-26S vs 942-001M16-26P |
941-005NFE26PN | 26 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 940-001N16-26S vs 941-005NFE26PN |
941-005ME26SN | 26 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 940-001N16-26S vs 941-005ME26SN |
942-003M17-26P | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-001N16-26S vs 942-003M17-26P |
941-005NFE26SN | 26 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 940-001N16-26S vs 941-005NFE26SN |
940-004NF16-26S | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-001N16-26S vs 940-004NF16-26S |
942-005ME26PN | 26 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 940-001N16-26S vs 942-005ME26PN |
941-001M16-26P | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-001N16-26S vs 941-001M16-26P |
942-004C16-26P | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-001N16-26S vs 942-004C16-26P |