Part Details for 940-004C12-35P by Glenair Inc
Overview of 940-004C12-35P by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-004C12-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-004C12-35P
|
Avnet Americas | MIL-DTL-38999 Series II Sav-Con Connector Saver 22 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-004C12-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
940-004C12-35P
|
Avnet Americas | MIL-DTL-38999 Series II Sav-Con Connector Saver 22 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-004C12-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 940-004C12-35P
940-004C12-35P CAD Models
940-004C12-35P Part Data Attributes:
|
940-004C12-35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
940-004C12-35P
Glenair Inc
Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999 | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 22 |
Alternate Parts for 940-004C12-35P
This table gives cross-reference parts and alternative options found for 940-004C12-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-004C12-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-004C12-35P | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-004C12-35P vs 942-004C12-35P |
941-004C12-35P | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-004C12-35P vs 941-004C12-35P |