Part Details for 940-004M16-35S by Glenair Inc
Overview of 940-004M16-35S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-004M16-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6046
|
Newark | Connector |Glenair 940-004M16-35S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1,219.6500 / $4,720.0100 | Buy Now |
DISTI #
3937-940-004M16-35S-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$8,009.5600 | Buy Now |
DISTI #
940-004M16-35S
|
Avnet Americas | Conn MIL-DTL-38999 Saver SKT/PIN 55 POS ST 55 Terminal 1 Port - Bulk (Alt: 940-004M16-35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-940004M1635S
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER GEN DUTY SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$2,048.0500 | Order Now |
DISTI #
GLE940-004M16-35S
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,022.8136 / $4,720.0050 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 30 |
|
$2,362.8300 / $5,378.9200 | Buy Now |
Part Details for 940-004M16-35S
940-004M16-35S CAD Models
940-004M16-35S Part Data Attributes
|
940-004M16-35S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
940-004M16-35S
Glenair Inc
Circular Connector Adapter, 55 Contact(s), Aluminum Alloy, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C-38999 | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 55 |
Alternate Parts for 940-004M16-35S
This table gives cross-reference parts and alternative options found for 940-004M16-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-004M16-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-004M16-35S | Circular Connector Adapter, 55 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-004M16-35S vs 942-004M16-35S |