There are no models available for this part yet.
Overview of 940-006G14-15SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF | |
FCE17A15SN4E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SN240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for 940-006G14-15SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK5183
|
Newark | 940-006G14-15Sn |Glenair 940-006G14-15SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$976.4500 / $3,778.8400 | Buy Now | |
DISTI #
631-906G1415SN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CONNECTING DEVICES - SAV-CON CONNECTORS RoHS: Compliant | 0 |
|
$1,821.8600 | Order Now |
CAD Models for 940-006G14-15SN by Glenair Inc
Part Data Attributes for 940-006G14-15SN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-83723
|
Body/Shell Style
|
PLUG-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Gender
|
FEMALE-MALE
|
Coupling Type
|
BAYONET-BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
15
|
Alternate Parts for 940-006G14-15SN
This table gives cross-reference parts and alternative options found for 940-006G14-15SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-006G14-15SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-006G14-15SN | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-006G14-15SN vs 941-006G14-15SN |
942-006G14-15SN | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 940-006G14-15SN vs 942-006G14-15SN |