Part Details for 940-100 by Bivar Inc
Overview of 940-100 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1638
|
Newark | Nylon Tubular, 0.100 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
940-100-ND
|
DigiKey | ROUND SPACER NYLON 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
945 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-940-100
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .1 in Nylon White RoHS: Compliant | 4045 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70532348
|
RS | Nylon Tubular, 0.100 in. Length, 0.156 OD, 0.063 ID, White | Bivar Inc. 940-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | 940 Series Universal .100 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0482 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
BIV940-100
|
Heilind Electronics | NYLON TUBULAR, 0.1 IN. 0.156 LENGTH, OD, 0.063 ID, WHITE | Americas - 92 in Stock |
|
$0.0404 | Buy Now |
DISTI #
BIV940-100
|
Interstate Connecting Components | NYLON TUBULAR, 0.1 IN. 0.156 LENGTH, OD, 0.063 ID, WHITE | 30 |
|
$0.0404 | Buy Now |
Part Details for 940-100
940-100 CAD Models
940-100 Part Data Attributes
|
940-100
Bivar Inc
Buy Now
|
Compare Parts:
940-100
Bivar Inc
|
Samacsys Manufacturer | Bivar |