Part Details for 940-185 by Bivar Inc
Overview of 940-185 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1436
|
Newark | Nylon Tubular, 0.185 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-185 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
940-185-ND
|
DigiKey | ROUND SPACER NYLON 4.7MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3499 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
749-940-185
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .185 in Nylon White RoHS: Compliant | 840 |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
70532370
|
RS | Nylon Tubular, 0.185 in. Length, 0.156 OD, 0.063 ID, White | Bivar Inc. 940-185 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |
DISTI #
BIV940-185
|
DB Roberts | Nylon Tubular, 0.185 in. OD, Length, 0.156 0.063 ID, Whit | 3945 |
|
$0.0421 / $0.0923 | Buy Now |