Part Details for 940-22MM by Bivar Inc
Overview of 940-22MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5022MM/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | |
LMV822MM | Texas Instruments | Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 | |
LMH6622MMX/NOPB | Texas Instruments | Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 |
Price & Stock for 940-22MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1446
|
Newark | Nylon Tubular, 22 Mm Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-22MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
940-22MM-ND
|
DigiKey | ROUND SPACER NYLON 22MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
749-940-22MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 22mm Nylon White RoHS: Compliant | 0 |
|
$0.0780 / $0.1900 | Order Now |
DISTI #
70532384
|
RS | Nylon Tubular, 22 mm Length, 0.156 OD, 0.063 ID, White | Bivar Inc. 940-22MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1054 | Buy Now |