-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC44, 44 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7202
|
Newark | Standard Plcc Socket/Tape |Mill-Max 940-44-044-17-400004 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $6.6700 | Buy Now |
DISTI #
940-44-044-17-400004-ND
|
DigiKey | CONN SKT PLCC Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$3.5960 / $4.5964 | Buy Now |
DISTI #
575-94044044174000
|
Mouser Electronics | IC & Component Sockets 44 PIN SMT STANDARD PLCC SKT RoHS: Compliant | 337 |
|
$3.6000 / $6.2700 | Buy Now |
|
Future Electronics | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.2200 / $3.3200 | Buy Now |
DISTI #
MMX940-44-044-17-400004
|
Heilind Electronics | Americas - 562 in Stock |
|
$2.2590 / $4.4617 | Buy Now | |
DISTI #
MMX940-44-044-17-400004
|
Interstate Connecting Components | 187 |
|
$2.2590 / $4.4617 | Buy Now | |
DISTI #
000000000001645963
|
Sager | IC & Component Sockets 44 PIN SMT STANDARD PLCC SKT Min Qty: 50 | 0 |
|
$1.9400 / $15.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
940-44-044-17-400004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-044-17-400004
Mill-Max Mfg Corp
IC Socket, PLCC44, 44 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 44 |
This table gives cross-reference parts and alternative options found for 940-44-044-17-400004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-044-17-400004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822275-1 | SOCKET, PLCC44, IC SOCKET | TE Connectivity | 940-44-044-17-400004 vs 822275-1 |
44-535-00 | IC Socket, PLCC44, 44 Contact(s) | Aries Electronics Inc | 940-44-044-17-400004 vs 44-535-00 |