Part Details for 940-44-044-24-001000 by Mill-Max Mfg Corp
Overview of 940-44-044-24-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 940-44-044-24-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-44-044-24-001000-ND
|
DigiKey | CONN SKT PLCC Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71393304
|
RS | STANDARD I.C. RECEPTACLE, 44 Pins, Tin over Nickel | Mill-Max 940-44-044-24-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6400 / $19.5500 | RFQ |
Part Details for 940-44-044-24-001000
940-44-044-24-001000 CAD Models
940-44-044-24-001000 Part Data Attributes
|
940-44-044-24-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-044-24-001000
Mill-Max Mfg Corp
IC Socket, PLCC44, 44 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 44 |