-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC52, 52 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7206
|
Newark | Plcc Socket, 52 Position, Through Hole Vertical, No. Of Contacts:52Contacts, Connector Type:Plcc Socket, Pitch Spacing:2.54Mm, Product Range:940 Series, Row Pitch:-, Contact Material:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill Max 940-44-052-24-000000 Min Qty: 253 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0700 | Buy Now |
DISTI #
ED90009-ND
|
DigiKey | CONN SOCKET PLCC 52POS TIN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8547 In Stock |
|
$1.4808 / $2.7400 | Buy Now |
DISTI #
575-945224
|
Mouser Electronics | IC & Component Sockets 52 POS. TIN PLATED through-hole RoHS: Compliant | 1993 |
|
$1.4800 / $2.6400 | Buy Now |
DISTI #
70206222
|
RS | Conn IC Socket PLCC 52 940 Series Thru-Hole 0.1" Pin Spcng Phosphor Bronze | Mill-Max 940-44-052-24-000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 208 |
|
$2.0200 / $2.6900 | Buy Now |
|
Future Electronics | Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 196Tube |
|
$1.8000 / $2.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | PLCC52, IC SOCKET | 29 |
|
$1.6425 / $3.2850 | Buy Now |
|
Quest Components | PLCC52, IC SOCKET | 3 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | PLCC52, IC SOCKET | 15 |
|
$2.4090 / $3.2850 | Buy Now |
DISTI #
000000000001645967
|
Sager | IC & Component Sockets 52 POS. TIN PLATED through-hole Min Qty: 50 | 7948 |
|
$1.6200 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
940-44-052-24-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-052-24-000000
Mill-Max Mfg Corp
IC Socket, PLCC52, 52 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 52 |
This table gives cross-reference parts and alternative options found for 940-44-052-24-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-052-24-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-99-052-24-000000 | IC Socket, PLCC52, 52 Contact(s) | Mill-Max Mfg Corp | 940-44-052-24-000000 vs 940-99-052-24-000000 |