Part Details for 940-44-084-24-000000 by Mill-Max Mfg Corp
Overview of 940-44-084-24-000000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-44-084-24-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7212
|
Newark | Plcc Socket, 84 Position, Through Hole Vertical, No. Of Contacts:84Contacts, Connector Type:Plcc Socket, Pitch Spacing:2.54Mm, Product Range:940 Series, Row Pitch:-, Contact Material:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill Max 940-44-084-24-000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$2.0900 / $3.6000 | Buy Now |
DISTI #
ED90011-ND
|
DigiKey | CONN SOCKET PLCC 84POS TIN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
353 In Stock |
|
$1.9634 / $3.6400 | Buy Now |
DISTI #
575-948424
|
Mouser Electronics | IC & Component Sockets 84 POS. TIN PLATED through-hole RoHS: Compliant | 2517 |
|
$2.0100 / $3.6400 | Buy Now |
DISTI #
V99:2348_06512217
|
Arrow Electronics | Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 | Americas - 54 |
|
$6.4710 | Buy Now |
DISTI #
V36:1790_06512217
|
Arrow Electronics | Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2124 | Americas - 15 |
|
$1.8100 / $6.1189 | Buy Now |
DISTI #
70206224
|
RS | Conn IC Socket PLCC 84 940 Series Thru-Hole 0.1" Pin Spcng Phosphor Bronze | Mill-Max 940-44-084-24-000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 374 |
|
$2.6200 / $3.6400 | Buy Now |
|
Future Electronics | Standard Profile 84 Position 2.54 mm Pitch Through Hole PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 494Tube |
|
$2.4300 / $2.8000 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
DISTI #
MMX940-44-084-24-000000
|
Heilind Electronics | STD PLCC SOCKET THROUGH HOLE | Americas - 1656 in Stock |
|
$3.0917 / $4.3724 | Buy Now |
DISTI #
60931205
|
Verical | Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 54 |
|
$6.4710 | Buy Now |
Part Details for 940-44-084-24-000000
940-44-084-24-000000 CAD Models
940-44-084-24-000000 Part Data Attributes
|
940-44-084-24-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-44-084-24-000000
Mill-Max Mfg Corp
IC Socket, PLCC84, 84 Contact(s), Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 1.42 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.42 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for 940-44-084-24-000000
This table gives cross-reference parts and alternative options found for 940-44-084-24-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-44-084-24-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-99-084-24-000000 | IC Socket, PLCC84, 84 Contact(s) | Mill-Max Mfg Corp | 940-44-084-24-000000 vs 940-99-084-24-000000 |