Part Details for 940-830 by Bivar Inc
Overview of 940-830 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1571
|
Newark | Nylon Tubular, 0.830 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-830 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
940-830-ND
|
DigiKey | ROUND SPACER NYLON 21.08MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
749-940-830
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .83 in Nylon White RoHS: Compliant | 0 |
|
$0.0780 / $0.0820 | Order Now |
DISTI #
70532508
|
RS | Nylon Tubular, 0.830 in. Length, 0.156 OD, 0.063 ID, White | Bivar Inc. 940-830 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1054 | Buy Now |
Part Details for 940-830
940-830 CAD Models
940-830 Part Data Attributes
|
940-830
Bivar Inc
Buy Now
|
Compare Parts:
940-830
Bivar Inc
|
Samacsys Manufacturer | Bivar |