940-99-020-24-000000
Description: IC Socket, PLCC20, 20 Contact(s), Solder

Overview of 940-99-020-24-000000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

CAD Models for 940-99-020-24-000000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 940-99-020-24-000000 by Mill-Max Mfg Corp

940-99-020-24-000000
Mill-Max Mfg Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Body Breadth
0.613 inch
Body Depth
0.325 inch
Body Length
0.613 inch
Contact Configuration
5X5
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC20
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
Insulation Resistance
10000000000 Ω
JESD-609 Code
e0
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Want to compare parts?
  1. 940-99-020-24-000000
    Mill-Max Mfg Corp
    IC Socket, PLCC20, 20 Contact(s), Solder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940-99-020-24-000000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940-99-020-24-000000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 940-99-020-24-000000 would you like to use for your alert(s)?
  • Please alert me when 940-99-020-24-000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940-99-020-24-000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940-99-020-24-000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940-99-020-24-000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940-99-020-24-000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940-99-020-24-000000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: