Part Details for 940-99-028-17-401000 by Mill-Max Mfg Corp
Overview of 940-99-028-17-401000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 940-99-028-17-401000
940-99-028-17-401000 CAD Models
940-99-028-17-401000 Part Data Attributes
|
940-99-028-17-401000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-99-028-17-401000
Mill-Max Mfg Corp
IC Socket, PLCC28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 940-99-028-17-401000
This table gives cross-reference parts and alternative options found for 940-99-028-17-401000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-99-028-17-401000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822472-2 | PLCC28, IC SOCKET | TE's AMP | 940-99-028-17-401000 vs 822472-2 |