Part Details for 940-SP-3088-OB-B25 by Bel Fuse
Overview of 940-SP-3088-OB-B25 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 940-SP-3088-OB-B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-3088-OB-B25
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-3088-OB-B25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |
Part Details for 940-SP-3088-OB-B25
940-SP-3088-OB-B25 CAD Models
940-SP-3088-OB-B25 Part Data Attributes
|
940-SP-3088-OB-B25
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-3088-OB-B25
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 940-SP-3088-OB-B25
This table gives cross-reference parts and alternative options found for 940-SP-3088-OB-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-SP-3088-OB-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-SP-3088-OB-B1000 | Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug, | Bel Fuse | 940-SP-3088-OB-B25 vs 940-SP-3088-OB-B1000 |
940-SP-3088-B25 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Bel Fuse | 940-SP-3088-OB-B25 vs 940-SP-3088-B25 |