Part Details for 94002-8-3014 by TE Connectivity
Overview of 94002-8-3014 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014HVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for 94002-8-3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-94002-8-3014-ND
|
DigiKey | BACKSHELL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$113.8182 / $139.3300 | Buy Now |
DISTI #
94002-8-3014-ND
|
DigiKey | CONN BACKSHELL SZ8 SILVER Min Qty: 65 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$70.7780 | Buy Now |
DISTI #
94002-8-3014
|
Avnet Americas | Backshell for AFD Series Circular Connectors 8 Shell Size Nickel Plating - Bulk (Alt: 94002-8-3014) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2952 / $76.1688 | Buy Now |
DISTI #
571-94002-8-3014
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL RoHS: Compliant | 0 |
|
$70.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$68.7700 | Buy Now |
DISTI #
DCH94002-8-3014
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.2500 / $174.3300 | Buy Now |
DISTI #
DCH94002-8-3014
|
Interstate Connecting Components | BACKSHELL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.2500 / $174.3300 | Buy Now |