Part Details for 9401-1SL-1R3 by Johanson Manufacturing
Overview of 9401-1SL-1R3 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9401PC | Rochester Electronics LLC | 9401 - (CRC) Cycle Redundancy Check/Generator |
Price & Stock for 9401-1SL-1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-9401-1SL-1R3TR-ND
|
DigiKey | Thin film Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7562 | Buy Now |
Part Details for 9401-1SL-1R3
9401-1SL-1R3 CAD Models
9401-1SL-1R3 Part Data Attributes
|
9401-1SL-1R3
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9401-1SL-1R3
Johanson Manufacturing
CAPACITOR, VARIABLE, 250V, 0.5pF - 1.3pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 1.3 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
Length | 5.08 mm | |
Manufacturer Series | 9401 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 9401 | |
Size Code | 2012 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 3.175 mm |
Alternate Parts for 9401-1SL-1R3
This table gives cross-reference parts and alternative options found for 9401-1SL-1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9401-1SL-1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9401-4SL-1 | CAPACITOR, VARIABLE, 250V, 1.5pF - 4pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1R3 vs 9401-4SL-1 |
9401-2SL-1R4 | Variable Capacitor, Ceramic, 250V, 0.6pF Min, 2pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-1SL-1R3 vs 9401-2SL-1R4 |
9401-0SL-1R4 | Variable Capacitor, Ceramic, 250V, 0.25pF Min, 0.7pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-1SL-1R3 vs 9401-0SL-1R4 |
9401-4 | Variable Capacitor, Ceramic, 250V, 1.5pF Min, 4pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT | Knowles Capacitors | 9401-1SL-1R3 vs 9401-4 |
9401-2SL-1 | CAPACITOR, VARIABLE, 250V, 0.6pF - 2pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1R3 vs 9401-2SL-1 |
9401-0SL-1R3 | CAPACITOR, VARIABLE, 250V, 0.25pF - 0.7pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1R3 vs 9401-0SL-1R3 |
9401-4SL-1R4 | Variable Capacitor, Ceramic, 250V, 1.5pF Min, 4pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-1SL-1R3 vs 9401-4SL-1R4 |
9450-0SL-1CR4 | CAPACITOR, VARIABLE, CERAMIC, 250V, 0.6pF - 2.2pF, MULTI-TURN, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Dielectrics Inc | 9401-1SL-1R3 vs 9450-0SL-1CR4 |
9401-0SL-1R1 | Variable Capacitor, | Knowles Capacitors | 9401-1SL-1R3 vs 9401-0SL-1R1 |
9401-4SL-1R3 | CAPACITOR, VARIABLE, 250V, 1.5pF - 4pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1R3 vs 9401-4SL-1R3 |