Part Details for 94010-01HZC by Interpoint
Overview of 94010-01HZC by Interpoint
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94010-01HZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$1,892.4789 | Buy Now |
Part Details for 94010-01HZC
94010-01HZC CAD Models
94010-01HZC Part Data Attributes
|
94010-01HZC
Interpoint
Buy Now
Datasheet
|
Compare Parts:
94010-01HZC
Interpoint
1 FUNCTIONS, 28V, 2.7A, DATA LINE FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Length | 73.91 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.7 A | |
Rated Voltage | 28 V | |
Width | 28.58 mm |
Alternate Parts for 94010-01HZC
This table gives cross-reference parts and alternative options found for 94010-01HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94010-01HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94010-01HZC | Data Line Filter, 1 Function(s), 28V, 2.7A, | Crane Electronics | 94010-01HZC vs 94010-01HZC |
FMC-461F/ES | Data Line Filter, 1 Function(s), 28V, 2.7A, Hybrid, 6 Pin(s), Metal, | Crane Electronics | 94010-01HZC vs FMC-461F/ES |