Part Details for 94047-1R00F by TT Electronics Resistors
Overview of 94047-1R00F by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94047-1R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1101 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 2W, 1OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 3610 | 880 |
|
$0.5070 / $1.9500 | Buy Now |