-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5371
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf, 1.6Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):630V Rohs Compliant: Yes |Cornell Dubilier 940C16P1K-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.4700 | Buy Now |
DISTI #
338-1165-ND
|
DigiKey | CAP FILM 0.1UF 10% 1.6KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
361 In Stock |
|
$3.0987 / $5.9600 | Buy Now |
DISTI #
5984-940C16P1K-F
|
Mouser Electronics | Film Capacitors 1600V .10uF RoHS: Compliant | 350 |
|
$3.3800 / $5.5800 | Buy Now |
DISTI #
70189443
|
RS | Capacitor, Polypropylene Film, High Dv/Dt, 1600VDC, 0.1uF, Lead Free | Cornell-Dubilier 940C16P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 79 |
|
$5.0900 / $5.7400 | Buy Now |
|
Future Electronics | Cap Film 0.1uF 1600V PP 10% (18 X 34mm) Axial 105C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2493Bag |
|
$2.9800 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1600VDC - RoHS RoHS: Compliant |
950 In Stock 650 Factory Stock |
|
$3.0200 / $3.3400 | Buy Now |
DISTI #
940C16P1K-F
|
TTI | Film Capacitors 1600V .10uF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2975 In Stock |
|
$2.9800 / $3.4900 | Buy Now |
DISTI #
940C16P1K-F
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 75 | 0 |
|
$3.1100 | Buy Now |
|
Master Electronics | Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1600VDC - RoHS RoHS: Compliant |
950 In Stock 650 Factory Stock |
|
$3.0200 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
940C16P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
940C16P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 940C16P1K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940C16P1K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940H16P1K-F | CAPACITOR, METALLIZED FILM | Cornell Dubilier Electronics Inc | 940C16P1K-F vs 940H16P1K-F |