Part Details for 941-003M15-18S by Glenair Inc
Overview of 941-003M15-18S by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for 941-003M15-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-003M15-18S
|
Avnet Americas | MIL-DTL-38999 Series I Sav-Con Connector Saver 18 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-003M15-18S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 941-003M15-18S
941-003M15-18S CAD Models
941-003M15-18S Part Data Attributes
|
941-003M15-18S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M15-18S
Glenair Inc
Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 18 |
Alternate Parts for 941-003M15-18S
This table gives cross-reference parts and alternative options found for 941-003M15-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M15-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-003M15-18S | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18S vs 942-003M15-18S |