Part Details for 941-003M15-19PA by Glenair Inc
Overview of 941-003M15-19PA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-003M15-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-003M15-19PA
|
Avnet Americas | MIL-DTL-38999 Series I Sav-Con Connector Saver 19 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-003M15-19PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
941-003M15-19PA
|
Avnet Americas | MIL-DTL-38999 Series I Sav-Con Connector Saver 19 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-003M15-19PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 941-003M15-19PA
941-003M15-19PA CAD Models
941-003M15-19PA Part Data Attributes:
|
941-003M15-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M15-19PA
Glenair Inc
Circular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 19 |