There are no models available for this part yet.
Overview of 941-003M19-35S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 941-003M19-35S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6060
|
Newark | Connector |Glenair 941-003M19-35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,793.4700 / $6,940.7100 | Buy Now | |
DISTI #
3937-941-003M19-35S-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$5,345.4000 / $12,168.6600 | Buy Now | |
DISTI #
941-003M19-35S
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-003M19-35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
654-941003M1935S
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$2,778.5900 | Order Now | |
DISTI #
GLE941-003M19-35S
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,974.5176 / $6,940.7010 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 3 |
|
$3,474.5100 / $7,909.6300 | Buy Now | ||
JRH Electronics | CONNECTOR | 2 |
|
$5,345.3900 / $12,168.6000 | Buy Now |
CAD Models for 941-003M19-35S by Glenair Inc
Part Data Attributes for 941-003M19-35S by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT
|
Body/Shell Style
|
PLUG-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE-MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET-BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
32
|
Alternate Parts for 941-003M19-35S
This table gives cross-reference parts and alternative options found for 941-003M19-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M19-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-005NFF-32PN | Circular Connector Adapter, 32 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M19-35S vs 941-005NFF-32PN |
941-005NFF32PN | 32 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 941-003M19-35S vs 941-005NFF32PN |
942-005MH21SN | 21 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-003M19-35S vs 942-005MH21SN |
941-005MH21SN | 21 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-003M19-35S vs 941-005MH21SN |
941-005MF-32PN | Circular Connector Adapter, 32 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M19-35S vs 941-005MF-32PN |
942-005MF32SN | 32 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-003M19-35S vs 942-005MF32SN |
941-005NFH21SN | 21 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-003M19-35S vs 941-005NFH21SN |
942-005MH-21SN | Circular Connector Adapter, 32 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M19-35S vs 942-005MH-21SN |
941-005MF-32SN | Circular Connector Adapter, 32 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M19-35S vs 941-005MF-32SN |
942-005MF-32SN | Circular Connector Adapter, 32 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M19-35S vs 942-005MF-32SN |