Part Details for 941-003M21-16P by Glenair Inc
Overview of 941-003M21-16P by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 941-003M21-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6061
|
Newark | Connector |Glenair 941-003M21-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,477.8600 / $5,719.3100 | Buy Now |
DISTI #
3937-941-003M21-16P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$4,404.7380 / $10,027.2600 | Buy Now |
DISTI #
941-003M21-16P
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-003M21-16P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-941-003M21-16P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 5 wks RoHS: Compliant | 0 |
|
$2,355.8400 | Order Now |
DISTI #
GLE941-003M21-16P
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,451.0732 / $5,719.3020 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 11 |
|
$2,863.0800 / $6,517.7200 | Buy Now |
|
JRH Electronics | CONNECTOR | 11 |
|
$4,404.7300 / $10,027.3000 | Buy Now |
Part Details for 941-003M21-16P
941-003M21-16P CAD Models
941-003M21-16P Part Data Attributes
|
941-003M21-16P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M21-16P
Glenair Inc
Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |
Alternate Parts for 941-003M21-16P
This table gives cross-reference parts and alternative options found for 941-003M21-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M21-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-09NC23-97SC-03 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-16P vs 231-104-09NC23-97SC-03 |
941-005VG-11SN | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-16P vs 941-005VG-11SN |
233-104-07ZN21-16SN-03 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-16P vs 233-104-07ZN21-16SN-03 |
232-104-00NC22-97SA-03 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-16P vs 232-104-00NC22-97SA-03 |
231-104-09MT21-16SD-02 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003M21-16P vs 231-104-09MT21-16SD-02 |
231-104-09M23-97SD-01 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-16P vs 231-104-09M23-97SD-01 |
231-104-00NC23-97SA-01 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-16P vs 231-104-00NC23-97SA-01 |
231-104-09AL23-97SN-03 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003M21-16P vs 231-104-09AL23-97SN-03 |
233-104-00NF23-97SN-01 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M21-16P vs 233-104-00NF23-97SN-01 |
231-104-09NF21-16SB-03 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M21-16P vs 231-104-09NF21-16SB-03 |