Part Details for 941-003M21-41P by Glenair Inc
Overview of 941-003M21-41P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for 941-003M21-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6063
|
Newark | Connector |Glenair 941-003M21-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,620.2700 / $6,270.4300 | Buy Now |
DISTI #
3937-941-003M21-41P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$4,829.2000 / $10,993.5100 | Buy Now |
DISTI #
941-003M21-41P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: 941-003M21-41P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-941003M2141P
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Compliant | 0 |
|
$2,508.6100 | Order Now |
DISTI #
77976836
|
Verical | Conn Circular PIN 41 POS ST Cable Mount 41 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,461.7692 / $4,585.3590 | Buy Now |
DISTI #
71033663
|
Verical | Conn Circular PIN 41 POS ST Cable Mount 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,585.3590 / $5,954.8205 | Buy Now |
DISTI #
GLE941-003M21-41P
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,687.2770 / $6,270.4260 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 9 |
|
$3,138.9800 / $7,145.7800 | Buy Now |
|
JRH Electronics | CONNECTOR | 5 |
|
$4,829.2000 / $10,993.5000 | Buy Now |
Part Details for 941-003M21-41P
941-003M21-41P CAD Models
941-003M21-41P Part Data Attributes
|
941-003M21-41P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M21-41P
Glenair Inc
Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 41 |
Alternate Parts for 941-003M21-41P
This table gives cross-reference parts and alternative options found for 941-003M21-41P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M21-41P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-007C20-41SN | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 940-007C20-41SN |
942-003M21-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 942-003M21-41S |
940-001NF22-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 940-001NF22-41S |
942-003M21-41P | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 942-003M21-41P |
941-005NFG41PN | 41 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 941-003M21-41P vs 941-005NFG41PN |
940-001M22-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 940-001M22-41S |
941-001N20-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 941-001N20-41S |
940-001NF20-41P | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 940-001NF20-41P |
941-001M20-41P | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 941-001M20-41P |
940-004M20-41S | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41P vs 940-004M20-41S |