Part Details for 941-003M21-41S by Glenair Inc
Overview of 941-003M21-41S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-003M21-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6064
|
Newark | Connector |Glenair 941-003M21-41S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,620.2700 / $6,270.4300 | Buy Now |
DISTI #
3937-941-003M21-41S-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$10,640.4600 | Buy Now |
DISTI #
941-003M21-41S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: 941-003M21-41S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-941003M2141S
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$2,720.8100 | Order Now |
DISTI #
GLE941-003M21-41S
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,687.2770 / $6,270.4260 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 9 |
|
$3,138.9800 / $7,145.7800 | Buy Now |
Part Details for 941-003M21-41S
941-003M21-41S CAD Models
941-003M21-41S Part Data Attributes
|
941-003M21-41S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M21-41S
Glenair Inc
Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 41 |
Alternate Parts for 941-003M21-41S
This table gives cross-reference parts and alternative options found for 941-003M21-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M21-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-382AMT20-41SPCZNU | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41S vs 240-382AMT20-41SPCZNU |
240-381AZN21-41SPCBNU | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41S vs 240-381AZN21-41SPCBNU |
942-005RG-41PN | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41S vs 942-005RG-41PN |
942-008V20-41PN | Circular Connector Adapter, 41 Contact(s), Female-Male | Glenair Inc | 941-003M21-41S vs 942-008V20-41PN |
231-104-00NF21-41SA-03 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M21-41S vs 231-104-00NF21-41SA-03 |
231-104-09AL21-41SA-02 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003M21-41S vs 231-104-09AL21-41SA-02 |
231-104-00AL21-41SC-03 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003M21-41S vs 231-104-00AL21-41SC-03 |
232-104-00NF20-41SN-03 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M21-41S vs 232-104-00NF20-41SN-03 |
941-007C20-41PN | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M21-41S vs 941-007C20-41PN |
231-104-00NF21-41SN-01 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M21-41S vs 231-104-00NF21-41SN-01 |