Part Details for 941-003M21-41SA by Glenair Inc
Overview of 941-003M21-41SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-003M21-41SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6065
|
Newark | Connector |Glenair 941-003M21-41SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,620.2700 / $6,270.4300 | Buy Now |
DISTI #
3937-941-003M21-41SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$4,829.2000 / $10,993.5100 | Buy Now |
DISTI #
941-003M21-41SA
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-003M21-41SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-941003M2141SA
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$2,508.6100 | Order Now |
DISTI #
GLE941-003M21-41SA
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,687.2770 / $6,270.4260 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 1 |
|
$3,138.9800 / $7,145.7800 | Buy Now |
|
JRH Electronics | CONNECTOR | 0 |
|
$4,829.2000 / $10,993.5000 | Buy Now |
Part Details for 941-003M21-41SA
941-003M21-41SA CAD Models
941-003M21-41SA Part Data Attributes
|
941-003M21-41SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M21-41SA
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 41 |