Part Details for 941-003M23-35P by Glenair Inc
Overview of 941-003M23-35P by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for 941-003M23-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6068
|
Newark | Connector |Glenair 941-003M23-35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,118.5400 / $8,198.7500 | Buy Now |
DISTI #
3937-941-003M23-35P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$6,659.6150 / $15,160.4000 | Buy Now |
DISTI #
941-003M23-35P
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-003M23-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-941003M2335P
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Compliant | 0 |
|
$3,561.8500 | Order Now |
DISTI #
GLE941-003M23-35P
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$3,705.8357 / $8,647.1140 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 1 |
|
$4,328.7500 / $9,854.2600 | Buy Now |
|
JRH Electronics | CONNECTOR | 0 |
|
$6,659.6100 / $15,160.4000 | Buy Now |
Part Details for 941-003M23-35P
941-003M23-35P CAD Models
941-003M23-35P Part Data Attributes
|
941-003M23-35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-003M23-35P
Glenair Inc
Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 100 |
Alternate Parts for 941-003M23-35P
This table gives cross-reference parts and alternative options found for 941-003M23-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M23-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-005RH-97SN | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 941-005RH-97SN |
231-104-09ZN23-35SC-01 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 231-104-09ZN23-35SC-01 |
942-004M22-35S | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 942-004M22-35S |
240-382AZN22-35SPPDNU | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 240-382AZN22-35SPPDNU |
941-005GH-35PN | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 941-005GH-35PN |
232-104-00NF22-35SB-03 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 941-003M23-35P vs 232-104-00NF22-35SB-03 |
231-104-00NF23-35SB-01 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 231-104-00NF23-35SB-01 |
240-381AMT23-35SPPYNU | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 240-381AMT23-35SPPYNU |
240-381ANF23-35SPPANU | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M23-35P vs 240-381ANF23-35SPPANU |
232-104-00AL22-35SB-02 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 941-003M23-35P vs 232-104-00AL22-35SB-02 |