Part Details for 941-004M16-26P by Glenair Inc
Overview of 941-004M16-26P by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-004M16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-004M16-26P
|
Avnet Americas | MIL-DTL-38999 Series II Sav-Con Connector Saver 26 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-004M16-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
941-004M16-26P
|
Avnet Americas | MIL-DTL-38999 Series II Sav-Con Connector Saver 26 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-004M16-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
941-004M16-26P
|
Avnet Americas | MIL-DTL-38999 Series II Sav-Con Connector Saver 26 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-004M16-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 941-004M16-26P
941-004M16-26P CAD Models
941-004M16-26P Part Data Attributes
|
941-004M16-26P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-004M16-26P
Glenair Inc
Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 26 |
Alternate Parts for 941-004M16-26P
This table gives cross-reference parts and alternative options found for 941-004M16-26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-004M16-26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-004M16-26P | Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-004M16-26P vs 942-004M16-26P |