Part Details for 941-005MD19SN by Glenair Inc
Overview of 941-005MD19SN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MD19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-005MD19SN
|
Avnet Americas | MIL-DTL-38999 Series III Sav-Con Connector Saver 19 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-005MD19SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 941-005MD19SN
941-005MD19SN CAD Models
941-005MD19SN Part Data Attributes
|
941-005MD19SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MD19SN
Glenair Inc
19 Contact(s), Aluminium Alloy, Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 94 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 19 |
Alternate Parts for 941-005MD19SN
This table gives cross-reference parts and alternative options found for 941-005MD19SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-005MD19SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942-005MD19SN | 19 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-005MD19SN vs 942-005MD19SN |