Part Details for 941-005MG35SN by Glenair Inc
Overview of 941-005MG35SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MG35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6132
|
Newark | Connector |Glenair 941-005MG35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,609.1000 / $6,227.1600 | Buy Now |
DISTI #
3937-941-005MG35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$10,567.0300 | Buy Now |
DISTI #
941-005MG35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS ST Cable Mount 79 Terminal 1 Port - Bulk (Alt: 941-005MG35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$1,517.3088 / $6,919.0650 | Buy Now |
DISTI #
654-941005MG35SN
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$2,565.0500 | Order Now |
DISTI #
77969281
|
Verical | Conn Circular SKT 79 POS ST Cable Mount 79 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$4,439.8750 | Buy Now |
DISTI #
71033720
|
Verical | Conn Circular SKT 79 POS ST Cable Mount 79 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,553.7179 / $5,913.7308 | Buy Now |
DISTI #
GLE941-005MG35SN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,668.7327 / $6,227.1587 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 6 |
|
$3,117.3200 / $7,096.4800 | Buy Now |
Part Details for 941-005MG35SN
941-005MG35SN CAD Models
941-005MG35SN Part Data Attributes
|
941-005MG35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MG35SN
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 94 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 79 |