Part Details for 941-005MB5S by Glenair Inc
Overview of 941-005MB5S by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5197
|
Newark | 941-005Mb5S |Glenair 941-005MB5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,053.6700 / $4,077.6800 | Buy Now |
DISTI #
631-941005MB5S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SAV-CON CONNECTORS RoHS: Compliant | 0 |
|
$1,769.3400 | Order Now |
Part Details for 941-005MB5S
941-005MB5S CAD Models
941-005MB5S Part Data Attributes
|
941-005MB5S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MB5S
Glenair Inc
Circular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |