Part Details for 941-005MC35S by Glenair Inc
Overview of 941-005MC35S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MC35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6105
|
Newark | Connector |Glenair 941-005MC35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,259.9100 / $4,875.8000 | Buy Now |
DISTI #
3937-941-005MC35S-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$3,755.1230 / $8,548.4000 | Buy Now |
DISTI #
941-005MC35S
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-005MC35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-941-005MC35S
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$1,950.6600 | Order Now |
DISTI #
59667714
|
Verical | Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,136.6538 / $3,565.5128 | Buy Now |
DISTI #
59224159
|
Verical | Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,565.5128 / $4,630.3846 | Buy Now |
DISTI #
GLE941-005MC35S
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,089.5894 / $4,875.7950 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 3 |
|
$2,440.8300 / $5,556.4600 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$3,755.1200 / $8,548.3900 | Buy Now |
Part Details for 941-005MC35S
941-005MC35S CAD Models
941-005MC35S Part Data Attributes
|
941-005MC35S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MC35S
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 22 |