Part Details for 941-005MC35SA by Glenair Inc
Overview of 941-005MC35SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005MC35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6106
|
Newark | Connector |Glenair 941-005MC35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$1,259.9100 / $4,875.8000 | Buy Now |
DISTI #
3937-941-005MC35SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$3,755.1230 / $8,548.4000 | Buy Now |
DISTI #
941-005MC35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 941-005MC35SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-941005MC35SA
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$2,115.6600 | Order Now |
DISTI #
77968664
|
Verical | Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,136.6538 / $2,034.0256 | Buy Now |
DISTI #
71033807
|
Verical | Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,034.0256 / $4,630.3846 | Buy Now |
DISTI #
941-005MC35SA
|
TTI | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,278.2800 / $5,177.2300 | Buy Now |
DISTI #
GLE941-005MC35SA
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,089.5894 / $4,875.7950 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 13 |
|
$2,440.8300 / $5,556.4600 | Buy Now |
|
JRH Electronics | CONNECTOR | 13 |
|
$3,755.1200 / $8,548.3900 | Buy Now |
Part Details for 941-005MC35SA
941-005MC35SA CAD Models
941-005MC35SA Part Data Attributes
|
941-005MC35SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005MC35SA
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 22 |