There are no models available for this part yet.
Overview of 941-005MC35SB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 941-005MC35SB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6107
|
Newark | Connector |Glenair 941-005MC35SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$1,194.5800 / $4,622.9800 | Buy Now | |
DISTI #
3937-941-005MC35SB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$3,755.1230 / $8,548.4000 | Buy Now | |
DISTI #
941-005MC35SB
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 941-005MC35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$7,476.2170 | Buy Now | |
DISTI #
654-941005MC35SB
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$1,904.6000 | Order Now | |
DISTI #
77970350
|
Verical | Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,136.6538 / $3,565.5128 | Buy Now | |
DISTI #
71033814
|
Verical | Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,565.5128 / $4,630.3846 | Buy Now | |
Quest Components | 1 |
|
$5,013.3965 | Buy Now | |||
DISTI #
941-005MC35SB
|
TTI | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,278.2800 / $4,998.9500 | Buy Now | |
DISTI #
GLE941-005MC35SB
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,089.5894 / $4,875.7950 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 29 |
|
$2,440.8300 / $5,556.4600 | Buy Now |
CAD Models for 941-005MC35SB by Glenair Inc
Part Data Attributes for 941-005MC35SB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Body/Shell Style
|
RECEPTACLE-PLUG
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED-THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINIUM ALLOY
|
Total Number of Contacts
|
22
|