There are no models available for this part yet.
Overview of 941-005ME35PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 941-005ME35PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6119
|
Newark | Connector |Glenair 941-005ME35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1,282.3500 / $4,962.6500 | Buy Now | |
DISTI #
3937-941-005ME35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$4,031.0310 / $9,176.4900 | Buy Now | |
DISTI #
941-005ME35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 941-005ME35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$7,594.9546 | Buy Now | |
DISTI #
654-941005ME35PN
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Compliant | 0 |
|
$2,397.8800 | Order Now | |
DISTI #
77973494
|
Verical | Conn Circular PIN 55 POS ST Cable Mount 55 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,220.1667 / $2,183.4744 | Buy Now | |
DISTI #
71033652
|
Verical | Conn Circular PIN 55 POS ST Cable Mount 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,183.4744 / $4,970.6026 | Buy Now | |
DISTI #
941-005ME35PN
|
TTI | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,941.1300 / $5,386.2300 | Buy Now | |
DISTI #
GLE941-005ME35PN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,243.1206 / $5,234.0444 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 7 |
|
$2,620.1700 / $5,964.7200 | Buy Now | ||
JRH Electronics | CONNECTOR | 7 |
|
$4,031.0300 / $9,176.4800 | Buy Now |
CAD Models for 941-005ME35PN by Glenair Inc
Part Data Attributes for 941-005ME35PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Body/Shell Style
|
RECEPTACLE-PLUG
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINIUM ALLOY
|
Total Number of Contacts
|
55
|