Part Details for 941-005NFF35SN by Glenair Inc
Overview of 941-005NFF35SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005NFF35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6154
|
Newark | Connector |Glenair 941-005NFF35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,471.4800 / $5,694.6100 | Buy Now |
DISTI #
3937-941-005NFF35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$9,663.4500 | Buy Now |
DISTI #
941-005NFF35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: 941-005NFF35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$1,387.5566 / $6,327.3450 | Buy Now |
DISTI #
654-941005NFF35SN
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV SOCKET PLUG SIDE RoHS: Not Compliant | 0 |
|
$2,470.9500 | Order Now |
DISTI #
941-005NFF35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: 941-005NFF35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$1,387.5566 / $6,327.3450 | Buy Now |
DISTI #
GLE941-005NFF35SN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,440.4970 / $5,694.6104 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories CONN SAVER ENV SOCKET PLUG SIDE Min Qty: 1 | 1 |
|
$2,850.7200 / $6,489.5800 | Buy Now |
DISTI #
941-005NFF35SN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,149.2700 / $4,681.7200 | Buy Now RFQ |
Part Details for 941-005NFF35SN
941-005NFF35SN CAD Models
941-005NFF35SN Part Data Attributes:
|
941-005NFF35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005NFF35SN
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 94 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 66 |